M24M01E-UFMN6TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,70000
Datasheet
New Product
EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01E-UFMN6TP

DigiKey Part Number
497-M24M01E-UFMN6TPTR-ND - Tape & Reel (TR)
497-M24M01E-UFMN6TPCT-ND - Cut Tape (CT)
497-M24M01E-UFMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01E-UFMN6TP
Description
1-MBIT SERIAL I2C BUS EEPROM WIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms
Part Status
Active
Access Time
450 ns
Memory Type
Non-Volatile
Voltage - Supply
1.6V ~ 5.5V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128K x 8
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24M01E-FMN6TPSTMicroelectronics0497-M24M01E-FMN6TPCT-ND€ 0,70000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
10€ 0,74400€ 7,44
25€ 0,67240€ 16,81
100€ 0,59480€ 59,48
250€ 0,55772€ 139,43
500€ 0,53536€ 267,68
1 000€ 0,51695€ 516,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,49752€ 1 243,80
5 000€ 0,48580€ 2 429,00
7 500€ 0,47994€ 3 599,55
12 500€ 0,47344€ 5 918,00
17 500€ 0,46964€ 8 218,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,25660