
WLSS124PZ0M120LB | |
|---|---|
DigiKey Part Number | 1292-WLSS124PZ0M120LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSS124PZ0M120LB |
Description | FIXED IND 12UH 4A 38 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 4 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19095 | € 572,85 |
| Unit Price without VAT: | € 0,19095 |
|---|---|
| Unit Price with VAT: | € 0,23296 |

