0.1 µF ±10% 450V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B104K451CT

DigiKey Part Number
1292-1206B104K451CTTR-ND - Tape & Reel (TR)
1292-1206B104K451CT-ND - Cut Tape (CT)
1292-1206B104K451CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B104K451CT
Description
CAP CER 0.1UF 450V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B104K451CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11800€ 1,18
50€ 0,08480€ 4,24
100€ 0,07470€ 7,47
500€ 0,05770€ 28,85
1 000€ 0,05247€ 52,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04816€ 96,32
4 000€ 0,04462€ 178,48
6 000€ 0,04285€ 257,10
10 000€ 0,04089€ 408,90
14 000€ 0,03974€ 556,36
20 000€ 0,03863€ 772,60
24 000€ 0,03811€ 914,64
48 000€ 0,03635€ 1 744,80
50 000€ 0,03626€ 1 813,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400