Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N100K500CT | |
|---|---|
DigiKey Part Number | 1292-0402N100K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N100K500CT |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N100K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C100K5GACAUTO | KEMET | 0 | 399-C0402C100K5GACAUTOCT-ND | € 0,26000 | Parametric Equivalent |
| C0402C100K5GACTU | KEMET | 0 | 399-C0402C100K5GACTUCT-ND | € 0,24000 | Parametric Equivalent |
| C0402C100K5GALTU | KEMET | 0 | 399-C0402C100K5GALTUTR-ND | € 0,07715 | Parametric Equivalent |
| C0402T100K5GCLTU | KEMET | 0 | 399-C0402T100K5GCLTUTR-ND | € 0,24635 | Parametric Equivalent |
| CC0402KRNPO9BN100 | YAGEO | 0 | 13-CC0402KRNPO9BN100CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00308 | € 30,80 |
| Unit Price without VAT: | € 0,00308 |
|---|---|
| Unit Price with VAT: | € 0,00376 |








