Y4021274R000T9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 11,31750
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,71680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,71680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 34,42200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 28,46600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 49,52100
Datasheet
274 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021274R000T9W

DigiKey Part Number
804-Y4021274R000T9W-ND
Manufacturer
Manufacturer Product Number
Y4021274R000T9W
Description
FRSM0603 274R00 TCR0.2 0.01% S W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1636274R000T0RVPG Foil Resistors0804-Y1636274R000T0R-ND€ 11,31750Parametric Equivalent
Y4021274R000T0RVPG Foil Resistors0804-Y4021274R000T0R-ND€ 5,71680Parametric Equivalent
Y4021274R000T0WVPG Foil Resistors0804-Y4021274R000T0W-ND€ 5,71680Parametric Equivalent
Y4021274R000T5RVPG Foil Resistors0804-Y4021274R000T5R-ND€ 34,42200Parametric Equivalent
Y4021274R000T5WVPG Foil Resistors0804-Y4021274R000T5W-ND€ 28,46600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 5,71680€ 571,68
Manufacturers Standard Package
Unit Price without VAT:€ 5,71680
Unit Price with VAT:€ 6,97450