Y005820R0000B2L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,95560
20 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y005820R0000B2L

DigiKey Part Number
804-Y005820R0000B2L-ND
Manufacturer
Manufacturer Product Number
Y005820R0000B2L
Description
VTA55V2 20R000 0.1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.260" Dia x 0.500" L (6.60mm x 12.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y005820R0000B9LVPG Foil Resistors0804-Y005820R0000B9L-ND€ 21,95560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 25,08520€ 627,13
Manufacturers Standard Package
Unit Price without VAT:€ 25,08520
Unit Price with VAT:€ 30,60394