
WSHM2818R0500DEA | |
|---|---|
DigiKey Part Number | WSHM2818R0500DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0500DEA |
Description | RES 0.05 OHM 0.5% 7W 2818 |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

