Direct



FC0603E50R0BTBT1 | |
|---|---|
DigiKey Part Number | FC0603E50R0BTBT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC0603E50R0BTBT1 |
Description | RES SMD 50 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0603E50R0BTBT1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0603E50R0BTBST1 | Vishay Dale Thin Film | 0 | 764-FC0603E50R0BTBST1CT-ND | € 1,84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,20007 | € 1 200,07 |
| Unit Price without VAT: | € 1,20007 |
|---|---|
| Unit Price with VAT: | € 1,46409 |


