
SN74LVCH244ADGVR | |
|---|---|
DigiKey Part Number | 296-8608-2-ND - Tape & Reel (TR) 296-8608-1-ND - Cut Tape (CT) 296-8608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ADGVR |
Description | IC BUFF NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1:2 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 1:2 | Base Product Number |
Input Type TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36100 | € 3,61 |
| 25 | € 0,32360 | € 8,09 |
| 100 | € 0,28260 | € 28,26 |
| 250 | € 0,26288 | € 65,72 |
| 500 | € 0,25098 | € 125,49 |
| 1 000 | € 0,24538 | € 245,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23313 | € 466,26 |
| 4 000 | € 0,22649 | € 905,96 |
| 6 000 | € 0,22317 | € 1 339,02 |
| 10 000 | € 0,21949 | € 2 194,90 |
| 14 000 | € 0,21734 | € 3 042,76 |
| 20 000 | € 0,21527 | € 4 305,40 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

