Parametric Equivalent

CSD13385F5 | |
|---|---|
DigiKey Part Number | 296-47751-2-ND - Tape & Reel (TR) 296-47751-1-ND - Cut Tape (CT) 296-47751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13385F5 |
Description | MOSFET N-CH 12V 4.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13385F5 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Series | Vgs (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 674 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 3-PICOSTAR |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 900mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD13385F5T | Texas Instruments | 0 | 296-45087-1-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,28700 | € 2,87 |
| 100 | € 0,19320 | € 19,32 |
| 500 | € 0,14450 | € 72,25 |
| 1 000 | € 0,11878 | € 118,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10460 | € 313,80 |
| 6 000 | € 0,09928 | € 595,68 |
| 9 000 | € 0,08864 | € 797,76 |
| 15 000 | € 0,08598 | € 1 289,70 |
| 75 000 | € 0,08336 | € 6 252,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |









