
B-046-14-N | |
|---|---|
DigiKey Part Number | B-046-14-N-ND |
Manufacturer | |
Manufacturer Product Number | B-046-14-N |
Description | SLDR SLEEVE WIRE-PCB 0.135" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Category | Type Wire to PCB |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.135" (3.43mm) |
Series | Length 1.100" (27.94mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,90464 | € 4 452,32 |
| Unit Price without VAT: | € 8,90464 |
|---|---|
| Unit Price with VAT: | € 10,86366 |

