
7-1617039-0 | |
|---|---|
DigiKey Part Number | 7-1617039-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617039-0 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 300VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 323,97636 | € 3 563,74 |
| Unit Price without VAT: | € 323,97636 |
|---|---|
| Unit Price with VAT: | € 395,25116 |

