General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1617039-1

DigiKey Part Number
6-1617039-1-ND
Manufacturer
Manufacturer Product Number
6-1617039-1
Description
RELAY GEN PURPOSE DPDT 2A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Operate Time
6 ms
Packaging
Bulk
Release Time
5 ms
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Relay Type
General Purpose
Contact Form
DPDT (2 Form C)
Base Product Number
Contact Rating (Current)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52€ 99,15250€ 5 155,93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 99,15250
Unit Price with VAT:€ 120,96605