TF1714VU-102Y3R0-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: € 3,47000
Datasheet
2 Line Common Mode Choke Through Hole 3A DCR 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF1714VU-102Y3R0-01

DigiKey Part Number
TF1714VU102Y3R001-ND
Manufacturer
Manufacturer Product Number
TF1714VU-102Y3R0-01
Description
CMC 3A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3A DCR 45mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TDK Corporation
DC Resistance (DCR) (Max)
45mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.650" Dia x 0.472" W (16.50mm x 12.00mm)
Filter Type
Power Line
Package / Case
Vertical, No Base, 4 PC Pin
Number of Lines
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744822301Würth Elektronik0732-1439-ND€ 3,47000Similar
Obsolete
This product is no longer manufactured. View Substitutes