Similar
Upgrade
Upgrade
Upgrade
Upgrade


C3225X7S3A472K160AA | |
|---|---|
DigiKey Part Number | 445-7868-2-ND - Tape & Reel (TR) 445-7868-1-ND - Cut Tape (CT) 445-7868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S3A472K160AA |
Description | CAP CER 4700PF 1KV X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S3A472K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3A472J200AC | TDK Corporation | 0 | 445-174778-2-ND | € 0,49791 | Similar |
| C1210C472KDRACTU | KEMET | 0 | 399-C1210C472KDRACTUCT-ND | € 1,12000 | Upgrade |
| C1210C472KFRACTU | KEMET | 0 | 399-C1210C472KFRACTUCT-ND | € 1,16000 | Upgrade |
| C1210C472KGRACTU | KEMET | 0 | 399-C1210C472KGRACTUCT-ND | € 1,22000 | Upgrade |
| CC1210KKX7RCBB472 | YAGEO | 193 | 311-2042-1-ND | € 0,66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45600 | € 4,56 |
| 50 | € 0,35180 | € 17,59 |
| 100 | € 0,31980 | € 31,98 |
| 500 | € 0,29216 | € 146,08 |
| 1 000 | € 0,24900 | € 249,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23992 | € 479,84 |
| 4 000 | € 0,22805 | € 912,20 |
| 6 000 | € 0,22258 | € 1 335,48 |
| 10 000 | € 0,21617 | € 2 161,70 |
| 14 000 | € 0,21242 | € 2 973,88 |
| 20 000 | € 0,21054 | € 4 210,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |






