
FI212B245026-T | |
|---|---|
DigiKey Part Number | 587-2313-2-ND - Tape & Reel (TR) 587-2313-1-ND - Cut Tape (CT) 587-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212B245026-T |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.6dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Taiyo Yuden | Ripple 1dB |
Series | Insertion Loss 2.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 100MHz | Height (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,59200 | € 5,92 |
| 25 | € 0,54520 | € 13,63 |
| 50 | € 0,51280 | € 25,64 |
| 100 | € 0,48240 | € 48,24 |
| 250 | € 0,44488 | € 111,22 |
| 500 | € 0,41848 | € 209,24 |
| 1 000 | € 0,39366 | € 393,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30373 | € 911,19 |
| 6 000 | € 0,30075 | € 1 804,50 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |



