BZT52B5V6-G RHG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,03933
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 0
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,02195
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,19000
Datasheet
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B5V6-G RHG

DigiKey Part Number
1801-BZT52B5V6-GRHGTR-ND - Tape & Reel (TR)
1801-BZT52B5V6-GRHGCT-ND - Cut Tape (CT)
1801-BZT52B5V6-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V6-G RHG
Description
DIODE ZENER 5.6V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52B5V6-G RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6-GTaiwan Semiconductor Corporation01801-BZT52B5V6-GTR-ND€ 0,03933Parametric Equivalent
BZT52-B5V6-AU_R1_000A1Panjit International Inc.03757-BZT52-B5V6-AU_R1_000A1CT-ND€ 0,11000Parametric Equivalent
BZT52-B5V6_R1_00001Panjit International Inc.03757-BZT52-B5V6_R1_00001CT-ND€ 0,15000Parametric Equivalent
BZT52B5V6Good-Ark Semiconductor04786-BZT52B5V6CT-ND€ 0,11000Parametric Equivalent
BZT52B5V6-TPMCC (Micro Commercial Components)0BZT52B5V6-TP-ND€ 0,02195Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11800€ 1,18
100€ 0,07360€ 7,36
500€ 0,05388€ 26,94
1 000€ 0,04748€ 47,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03933€ 117,99
6 000€ 0,03521€ 211,26
9 000€ 0,03310€ 297,90
15 000€ 0,03074€ 461,10
21 000€ 0,02934€ 616,14
30 000€ 0,02798€ 839,40
75 000€ 0,02498€ 1 873,50
150 000€ 0,02313€ 3 469,50
300 000€ 0,02158€ 6 474,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180