
XC75M4-20.000-F16NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC75M4-20.000-F16NJDTKTR-ND - Tape & Reel (TR) 4309-XC75M4-20.000-F16NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC75M4-20.000-F16NJDTK |
Description | CRYSTAL 20MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39082 | € 390,82 |
| 3 000 | € 0,37816 | € 1 134,48 |
| 6 000 | € 0,36972 | € 2 218,32 |
| 9 000 | € 0,36127 | € 3 251,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 100 | € 0,43810 | € 43,81 |
| 500 | € 0,39504 | € 197,52 |
| 1 000 | € 0,39082 | € 390,82 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

