


MF40060V1-000U-S99 | |
|---|---|
DigiKey Part Number | 259-MF40060V1-000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | MF40060V1-000U-S99 |
Description | FAN AXIAL 40X6.9MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.9 CFM (0.165m³/min) 4 Wire Leads |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 29.9dB(A) |
Series | Power (Watts) 440 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CUR, TUV, UL |
Width 6.90mm | Current Rating (Amps) 0.870A |
Air Flow 5.9 CFM (0.165m³/min) | Voltage Range 2.5 ~ 5.5VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |


