M24C32-UFMN6TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,22000
Datasheet
New Product
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-UFMN6TP

DigiKey Part Number
497-M24C32-UFMN6TPTR-ND - Tape & Reel (TR)
497-M24C32-UFMN6TPCT-ND - Cut Tape (CT)
497-M24C32-UFMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-UFMN6TP
Description
32-KBIT SERIAL I2C BUS EEPROM WI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
Memory Type
Non-Volatile
Voltage - Supply
1.7V ~ 5.5V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4K x 8
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C32-DFMN6TPSTMicroelectronics0497-15755-1-ND€ 0,27000Parametric Equivalent
M24C32-FMN6TPSTMicroelectronics0497-15758-1-ND€ 0,22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,22900€ 2,29
25€ 0,20400€ 5,10
100€ 0,17620€ 17,62
250€ 0,16304€ 40,76
500€ 0,15510€ 77,55
1 000€ 0,14854€ 148,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,14164€ 354,10
5 000€ 0,13747€ 687,35
7 500€ 0,13539€ 1 015,43
12 500€ 0,13308€ 1 663,50
17 500€ 0,13173€ 2 305,28
25 000€ 0,13043€ 3 260,75
62 500€ 0,12763€ 7 976,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260