M24512E-UFMN6TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,24000
Datasheet
Image for M24512E-UFMN6TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512E-UFMN6TP

DigiKey Part Number
497-M24512E-UFMN6TPCT-ND - Cut Tape (CT)
497-M24512E-UFMN6TPDKR-ND - Digi-Reel®
497-M24512E-UFMN6TPTR-ND
Manufacturer
Manufacturer Product Number
M24512E-UFMN6TP
Description
GP EEPROM_MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
64K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24512E-FMN6TPSTMicroelectronics0497-M24512E-FMN6TPCT-ND€ 0,24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,39300€ 3,93
25€ 0,38280€ 9,57
50€ 0,37520€ 18,76
100€ 0,36700€ 36,70
250€ 0,35632€ 89,08
500€ 0,34820€ 174,10
1 000€ 0,34004€ 340,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Bulk
QuantityUnit PriceExt Price
2 500€ 0,32929€ 823,23
5 000€ 0,32122€ 1 606,10
7 500€ 0,31654€ 2 374,05
12 500€ 0,31069€ 3 883,63
17 500€ 0,30687€ 5 370,22
25 000€ 0,30286€ 7 571,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020