Direct



SCD41-D-R1 | |
|---|---|
DigiKey Part Number | 1649-SCD41-D-R1TR-ND - Tape & Reel (TR) 1649-SCD41-D-R1CT-ND - Cut Tape (CT) 1649-SCD41-D-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCD41-D-R1 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SCD41-D-R1 Models |
Category | Accuracy ±5% |
Manufacturer Sensirion AG | Output I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Voltage - Supply 2.4V ~ 5.5V |
Type Carbon Dioxide (CO2), Humidity, Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCD41-D-R2 | Sensirion AG | 0 | 1649-SCD41-D-R2CT-ND | € 16,68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,25000 | € 18,25 |
| 5 | € 16,66600 | € 83,33 |
| 10 | € 16,07800 | € 160,78 |
| 25 | € 15,37560 | € 384,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 14,77500 | € 886,50 |
| 120 | € 14,34375 | € 1 721,25 |
| 180 | € 14,10822 | € 2 539,48 |
| 300 | € 13,82783 | € 4 148,35 |
| 420 | € 13,65255 | € 5 734,07 |
| 600 | € 13,47458 | € 8 084,75 |
| Unit Price without VAT: | € 18,25000 |
|---|---|
| Unit Price with VAT: | € 22,26500 |










