RCP-027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,51000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,51000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,51000
Datasheet
Image for RCP-027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-027

DigiKey Part Number
2223-RCP-027-ND
Manufacturer
Manufacturer Product Number
RCP-027
Description
CONN RCA PLUG W/STRAIN REL
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Connector Type
Phono (RCA) Plug
Mating Length/Depth
0.571" (14.50mm)
Gender
Male
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Orange
Actual Diameter
0.126" (3.20mm ID), 0.354" (9.00mm OD)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Cable Opening
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP-022Same Sky (Formerly CUI Devices)0CP-1454-ND€ 1,51000Parametric Equivalent
RCP-023Same Sky (Formerly CUI Devices)0CP-1455-ND€ 1,51000Parametric Equivalent
RCP-025Same Sky (Formerly CUI Devices)0CP-1457-ND€ 1,51000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.