
PT01-D125D-B104 | |
|---|---|
DigiKey Part Number | 2223-PT01-D125D-B104-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D125D-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top Adjustment |
Series | Rotation 285° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.05W, 1/20W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Through Hole, Snap In |
Taper Linear | Size - Body Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45265 | € 905,30 |
| Unit Price without VAT: | € 0,45265 |
|---|---|
| Unit Price with VAT: | € 0,55223 |

