
R585322030 | |
|---|---|
DigiKey Part Number | 2201-R585322030-ND |
Manufacturer | |
Manufacturer Product Number | R585322030 |
Description | IC RF SWITCH DP3T 3GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DP3T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit DP3T | Package / Case Module |
Frequency Range 0Hz ~ 3GHz |

