
R573802405 | |
|---|---|
DigiKey Part Number | 2201-R573802405-ND |
Manufacturer | |
Manufacturer Product Number | R573802405 |
Description | IC RF SWITCH SP4T 40GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 1.1dB (max) |
Series | Test Frequency 40GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Package / Case Module |
Frequency Range 0Hz ~ 40GHz |

