Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G158GM,115

DigiKey Part Number
1727-74AUP1G158GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G158GM,115
Description
IC MULTIPLEXR 1X2:1 6XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-XFDFN
Circuit
1 x 2:1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13456€ 672,80
10 000€ 0,13119€ 1 311,90
15 000€ 0,12951€ 1 942,65
25 000€ 0,12764€ 3 191,00
35 000€ 0,12655€ 4 429,25
50 000€ 0,12550€ 6 275,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13456
Unit Price with VAT:€ 0,16416