Parametric Equivalent

BLM18SP102SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP102SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP102SN1DCT-ND - Cut Tape (CT) 490-BLM18SP102SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP102SN1D Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 185mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 1608PF-102T15 | TAI-TECH Advanced Electronics Co., Ltd. | 0 | 4816-HFZ1608PF-102T15CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,14200 | € 1,42 |
| 25 | € 0,12280 | € 3,07 |
| 50 | € 0,11000 | € 5,50 |
| 100 | € 0,09810 | € 9,81 |
| 250 | € 0,08388 | € 20,97 |
| 500 | € 0,07402 | € 37,01 |
| 1 000 | € 0,06489 | € 64,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04959 | € 198,36 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |












