
31046102 | |
|---|---|
DigiKey Part Number | 1849-31046102-ND |
Manufacturer | |
Manufacturer Product Number | 31046102 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Nickel, Silver |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Zinc |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Header Orientation Vertical | Contact Tail Length 0.171" (4.34mm) |
Termination Style Solder | Insulation Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26017 | € 260,17 |
| Unit Price without VAT: | € 0,26017 |
|---|---|
| Unit Price with VAT: | € 0,31741 |

