
AJT110 | |
|---|---|
DigiKey Part Number | 2378-AJT110-ND |
Manufacturer | |
Manufacturer Product Number | AJT110 |
Description | 600V 110A CLASS J TD FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 110A 600 VAC 400 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 400 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 110A | Size / Dimension 1.614" Dia x 5.748" L (41.00mm x 146.00mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPJ-110SP | Eaton - Bussmann Electrical Division | 0 | LPJ-110SP-ND | € 522,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 248,06000 | € 248,06 |
| Unit Price without VAT: | € 248,06000 |
|---|---|
| Unit Price with VAT: | € 302,63320 |


