
GDL2-1/2 | |
|---|---|
DigiKey Part Number | 2378-GDL2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | GDL2-1/2 |
Description | FUSE,TIME DELAY,ELECTRONIC,GLASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Box | Melting I²t 81.25 |
Part Status Active | Approval Agency CSA, PSE/JET, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 161 mOhms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 5 | € 2,47000 | € 12,35 |
| 10 | € 2,27800 | € 22,78 |
| 50 | € 1,89020 | € 94,51 |
| 100 | € 1,74340 | € 174,34 |
| 250 | € 1,56616 | € 391,54 |
| 500 | € 1,44344 | € 721,72 |
| 1 000 | € 1,32966 | € 1 329,66 |
| 5 000 | € 1,16581 | € 5 829,05 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,63560 |

