


NTS-750-212US | |
|---|---|
DigiKey Part Number | 1866-NTS-750-212US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-212US |
Description | INVERTER 12VDC 700W 1 OUTLET |
Customer Reference | |
Detailed Description | 12V Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets North America |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 750 W |
Packaging Bulk | Power - Output Surge 1500 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized North America |
Voltage - Output 230VAC | Size 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) |
Voltage - Input 12V | Features Frequency Control |

