Parametric Equivalent

UB-MC5BR3-M04-4S-TB NMP | |
|---|---|
DigiKey Part Number | 455-2566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-M04-4S-TB NMP |
Description | CONN RCPT MICRO USB B 5POS SMD |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer JST Sales America Inc. | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A, 1A, 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC/DC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Cutout, Surface Mount | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB-MC5BR3-M404-4S-TB NMP | JST Sales America Inc. | 0 | 455-2567-1-ND | € 0,82000 | Parametric Equivalent |


