FX26-40S-1SV20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: € 3,54000
Datasheet
40 Position Connector Receptacle, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX26-40S-1SV20

DigiKey Part Number
26-FX26-40S-1SV20TR-ND - Tape & Reel (TR)
26-FX26-40S-1SV20CT-ND - Cut Tape (CT)
26-FX26-40S-1SV20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX26-40S-1SV20
Description
CONN RCPT 1MM VERT SMD 40POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Floating
Mated Stacking Heights
20mm, 25mm
Number of Positions
40
Height Above Board
0.657" (16.70mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX26-40S-1SV20Hirose Electric Co Ltd026-FX26-40S-1SV20CT-ND€ 3,54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 2,43035€ 486,07
400€ 2,31433€ 925,73
600€ 2,24908€ 1 349,45
1 000€ 2,16952€ 2 169,52
1 400€ 2,11866€ 2 966,12
2 000€ 2,06608€ 4 132,16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,54000€ 3,54
10€ 3,00300€ 30,03
25€ 2,81440€ 70,36
50€ 2,68020€ 134,01
100€ 2,55210€ 255,21
Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,77000€ 3,77
10€ 3,42500€ 34,25
25€ 3,24440€ 81,11
50€ 3,16900€ 158,45
100€ 3,01800€ 301,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 3,54000
Unit Price with VAT:€ 4,31880