
12.95191 | |
|---|---|
DigiKey Part Number | 4983-12.95191TR-ND - Tape & Reel (TR) 4983-12.95191CT-ND - Cut Tape (CT) 4983-12.95191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95191 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply -0.5V ~ 7V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.95133 | Geyer Electronic America, Inc. | 0 | 4983-12.95133CT-ND | € 0,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,95900 | € 9,59 |
| 25 | € 0,90680 | € 22,67 |
| 50 | € 0,86940 | € 43,47 |
| 100 | € 0,83340 | € 83,34 |
| 250 | € 0,78812 | € 197,03 |
| 500 | € 0,75554 | € 377,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72431 | € 724,31 |
| 2 000 | € 0,69438 | € 1 388,76 |
| 3 000 | € 0,67746 | € 2 032,38 |
| 5 000 | € 0,65675 | € 3 283,75 |
| 7 000 | € 0,64346 | € 4 504,22 |
| 10 000 | € 0,62967 | € 6 296,70 |
| 12 000 | € 0,62274 | € 7 472,88 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |


