LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-01-0000-00CC2

DigiKey Part Number
XPEBWT-01-0000-00CC2TR-ND - Tape & Reel (TR)
XPEBWT-01-0000-00CC2CT-ND - Cut Tape (CT)
XPEBWT-01-0000-00CC2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-01-0000-00CC2
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-01-0000-00CC2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
102 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,61619€ 616,19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,90700€ 9,07
100€ 0,78150€ 78,15
500€ 0,70360€ 351,80
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,90700€ 9,07
100€ 0,78140€ 78,14
500€ 0,71032€ 355,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100