
LY E67F-ABBB-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE67F-ABBB-46-1-ZTR-ND - Tape & Reel (TR) 475-LYE67F-ABBB-46-1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY E67F-ABBB-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19100 | € 1,91 |
| 100 | € 0,13490 | € 13,49 |
| 500 | € 0,10950 | € 54,75 |
| 1 000 | € 0,10109 | € 101,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09394 | € 187,88 |
| 4 000 | € 0,08786 | € 351,44 |
| 6 000 | € 0,08473 | € 508,38 |
| 10 000 | € 0,08120 | € 812,00 |
| 14 000 | € 0,07909 | € 1 107,26 |
| 20 000 | € 0,07704 | € 1 540,80 |
| 50 000 | € 0,07251 | € 3 625,50 |
| 100 000 | € 0,06968 | € 6 968,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

