
GW JTLPS1.1B-LLMN-M1M6-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.1B-LLMN-M1M6-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Mint 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 98lm (84lm ~ 112lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
Current - Test 150mA | Supplier Device Package 1411 |
Voltage - Forward (Vf) (Typ) 3.1V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Lumens/Watt @ Current - Test 211 lm/W | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17400 | € 1,74 |
| 100 | € 0,12240 | € 12,24 |
| 500 | € 0,09900 | € 49,50 |
| 1 000 | € 0,09128 | € 91,28 |
| 2 000 | € 0,08470 | € 169,40 |
| 5 000 | € 0,07749 | € 387,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07298 | € 729,80 |
| 20 000 | € 0,06915 | € 1 383,00 |
| 30 000 | € 0,06719 | € 2 015,70 |
| 50 000 | € 0,06497 | € 3 248,50 |
| 70 000 | € 0,06366 | € 4 456,20 |
| 100 000 | € 0,06237 | € 6 237,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |




