
85853-522 | |
|---|---|
DigiKey Part Number | 85853-522-ND |
Manufacturer | |
Manufacturer Product Number | 85853-522 |
Description | SIGNAL 5ROW METRAL HDR |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tube | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |

