10007290-P0050CULF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet
16 Position Infiniband 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10007290-P0050CULF

DigiKey Part Number
609-3184-ND
Manufacturer
Manufacturer Product Number
10007290-P0050CULF
Description
CABLE INFINIBAND 4X M-M 500MM
Customer Reference
Detailed Description
16 Position Infiniband 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab, Unequalized
Manufacturer
Amphenol ICC (FCI)
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Obsolete
Color
Black
Cable Connectors
Infiniband 4x
Shielding
Shielded
Number of Positions
16
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Frequency - Max
2.5Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10007290-N0050CULFAmphenol CS (FCI)0609-3183-ND€ 0,00000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE INFINIBAND 4X M-M 1M
In-Stock: 0
Unit Price:
CABLE INFINIBAND 4X M-M 2M
In-Stock: 0
Unit Price: