
86093397313H50BYLF | |
|---|---|
DigiKey Part Number | 86093397313H50BYLF-ND |
Manufacturer | |
Manufacturer Product Number | 86093397313H50BYLF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | € 1,84081 | € 706,87 |
| Unit Price without VAT: | € 1,84081 |
|---|---|
| Unit Price with VAT: | € 2,24579 |

