Parametric Equivalent

RJE3A18864A2 | |
|---|---|
DigiKey Part Number | 664-RJE3A18864A2TR-ND - Tape & Reel (TR) 664-RJE3A18864A2CT-ND - Cut Tape (CT) 664-RJE3A18864A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A18864A2 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A18864A2 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A18864A1 | Amphenol CS (Commercial Products) | 0 | 664-RJE3A18864A1CT-ND | € 4,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,03000 | € 4,03 |
| 10 | € 3,42400 | € 34,24 |
| 25 | € 3,20920 | € 80,23 |
| 50 | € 3,05600 | € 152,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 2,86464 | € 358,08 |
| 250 | € 2,72788 | € 681,97 |
| 375 | € 2,65096 | € 994,11 |
| 625 | € 2,55717 | € 1 598,23 |
| 875 | € 2,49722 | € 2 185,07 |
| 1 250 | € 2,43522 | € 3 044,03 |
| 3 125 | € 2,28294 | € 7 134,19 |
| Unit Price without VAT: | € 4,03000 |
|---|---|
| Unit Price with VAT: | € 4,91660 |












