Parametric Equivalent

RJE3A1880102N | |
|---|---|
DigiKey Part Number | 664-RJE3A1880102NTR-ND - Tape & Reel (TR) 664-RJE3A1880102NCT-ND - Cut Tape (CT) 664-RJE3A1880102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1880102N |
Description | MODULAR JACK - 8P8C, RA, CAT5E, |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1880102N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Discontinued at DigiKey | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1880402 | Amphenol CS (Commercial Products) | 0 | 664-RJE3A1880402CT-ND | € 2,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,57400 | € 15,74 |
| 25 | € 1,50760 | € 37,69 |
| 50 | € 1,47400 | € 73,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,40700 | € 140,70 |
| 300 | € 1,27300 | € 381,90 |
| 500 | € 1,17252 | € 586,26 |
| 1 000 | € 1,00502 | € 1 005,02 |
| 2 500 | € 0,93802 | € 2 345,05 |
| 5 000 | € 0,89112 | € 4 455,60 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |


