
15SH-A-06-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-06-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-06-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-06-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-06-TS-SMT-T/R |
Description | CONN HEADER SMD 6POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38700 | € 3,87 |
| 100 | € 0,32840 | € 32,84 |
| 500 | € 0,29304 | € 146,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27904 | € 279,04 |
| 2 000 | € 0,26572 | € 531,44 |
| 3 000 | € 0,25822 | € 774,66 |
| 5 000 | € 0,24908 | € 1 245,40 |
| 7 000 | € 0,24324 | € 1 702,68 |
| 10 000 | € 0,23720 | € 2 372,00 |
| 25 000 | € 0,22236 | € 5 559,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |



